BOPLA 63213200 Euromas ET 213F Industrial Casing light grey ABS

MPN
63213200
Brand
BOPLA
EAN-13
4016138128871
Order Code
01-8173
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £18.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA EUROMAS ET 213F 63213200 is an industrial-grade casing made from acrylonitrile butadiene styrene. It is light grey in colour and measures 122x120x37mm, providing robust protection for electrical components. This universal case is ideal for housing sensitive equipment in industrial environments.
Type Industrial-grade casing
Material ABS
Enclosure Length 122mm
Enclosure Height 37mm
Enclosure Width 120mm
Colour Light grey
Dimensions (L x W x H) 122 x 120 x 37 mm
Inside height 31mm
Inside Width 113.6mm
Internal depth 96.8mm
IP Rating IP65
Misc Attribute EUROMAS ET 213F

Reviews

Be the first to submit a review

Trustpilot