BOPLA 63212200 Euromas ET 212 F Industrial case recess for keypads

MPN
63212200
Brand
BOPLA
EAN-13
4016138733006
Order Code
01-8171
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 112 in stock

The BOPLA EUROMAS ET 212 F is an industrial-grade casing made from acrylonitrile butadiene styrene in a light grey colour. It is designed for robust applications and offers durable protection for electronic components. Typical uses include housing electrical equipment in industrial environments.
Type Industrial-grade casing
Material ABS
Enclosure Length 100mm
Enclosure Height 57mm
Enclosure Width 100mm
Colour Light grey
Dimensions (L x W x H) 100 x 100 x 57 mm
Inside height 51mm
Inside Width 93.3mm
Internal depth 74.5mm
IP Rating IP65
Misc Attribute 1 EUROMAS ET 212 F
Misc Attribute 2 ET 212 F

Reviews

Be the first to submit a review

Trustpilot