BOPLA 63208200 Euromas ET Industrial Casing light grey ABS robust design

MPN
63208200
Brand
BOPLA
EAN-13
4016138527919
Order Code
01-8167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £9.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The BOPLA EUROMAS ET 208F is an industrial-grade casing manufactured from acrylonitrile butadiene styrene, featuring a light grey colour. Measuring 98x64x38mm, this durable casing is ideal for enclosing electronic components, providing a robust protective solution. It is commonly used in various industry applications where a resilient and reliable enclosure is needed.
Type Industrial-grade casing
Material ABS
Enclosure Length 98mm
Enclosure Height 38mm
Enclosure Width 64mm
Colour Light grey
Dimensions (L x W x H) 98 x 64 x 38 mm
Inside height 31.5mm
Inside Width 55.5mm
Internal depth 73.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 208F
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot