BOPLA 63208000 Euromas ET 208 Casing ABS Grey-white RAL 7035 1pc

MPN
63208000
Brand
BOPLA
EAN-13
4049505025923
Order Code
01-8166
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £12.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 526 in stock

The BOPLA EUROMAS ET 208 63208000 is an industrial-grade casing made from acrylonitrile butadiene styrene. It is grey-white in colour (RAL 7035) and designed for robust protection of electronic components. Ideal for use in manufacturing or harsh industrial environments, this casing ensures durability and safety.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 98mm
Enclosure Height 38mm
Enclosure Width 64mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 98 x 64 x 38 mm
Inside height 31.5mm
Inside Width 55.5mm
Internal depth 73.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 208

Reviews

Be the first to submit a review

Trustpilot