BOPLA 63207300 Euromas ET 207-LP Industrial Casing ABS grey-white RAL 7035

MPN
63207300
Brand
BOPLA
EAN-13
4049505001255
Order Code
01-8164
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £12.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

The BOPLA EUROMAS ET 207-LP casing is manufactured from acrylonitrile butadiene styrene and features a grey-white (RAL 7035) colour. This industrial-grade casing is known for its durability and is suitable for housing and protecting electronic components. It is commonly used in a variety of industrial applications due to its robust construction.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 82mm
Enclosure Height 57mm
Enclosure Width 60mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 82 x 60 x 57 mm
Inside height 51mm
Inside Width 53.3mm
Internal depth 56.5mm
IP Rating IP65
Misc Attribute EUROMAS ET 207-LP

Reviews

Be the first to submit a review

Trustpilot