BOPLA 63206200 Euromas ET Industrial Casing ABS light grey 1pc robust

MPN
63206200
Brand
BOPLA
EAN-13
4016138541366
Order Code
01-8163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £12.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 68 in stock

The BOPLA EUROMAS ET 206F is an industrial-grade casing made from acrylonitrile butadiene styrene, featuring a light grey finish. Measuring 65x50x37mm, it is suitable for enclosing and protecting electronic components. This robust casing is ideal for use in various industrial and electronic applications.
Type Industrial-grade casing
Material ABS
Enclosure Length 65mm
Enclosure Height 37mm
Enclosure Width 50mm
Colour Light grey
Dimensions (L x W x H) 65 x 50 x 37 mm
Inside height 32mm
Inside Width 44.5mm
Internal depth 43mm
IP Rating IP65
Misc Attribute EUROMAS ET 206F

Reviews

Be the first to submit a review

Trustpilot