BOPLA 63206000 Euromas T 206 robust ABS Industrial Casing light grey

MPN
63206000
Brand
BOPLA
EAN-13
4049505025954
Order Code
01-8162
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 135 in stock

The BOPLA EUROMAS T 206 63206000 is an industrial-grade casing made of acrylonitrile butadiene styrene and is light grey in colour. Measuring 65x50x37mm, this durable casing is suitable for housing electronic components and safeguarding sensitive equipment. It is ideal for use in various industrial enclosures and universal case applications.
Type Industrial-grade casing
Material ABS
Enclosure Length 65mm
Enclosure Height 37mm
Enclosure Width 50mm
Colour Light grey
Dimensions (L x W x H) 65 x 50 x 37 mm
Inside height 32mm
Inside Width 44.5mm
Internal depth 43mm
IP Rating IP66
Misc Attribute 1 EUROMAS T 206
Misc Attribute 2 Grey cover

Reviews

Be the first to submit a review

Trustpilot