BOPLA 63205200 Euromas ET 205F Industrial Casing ABS light grey

MPN
63205200
Brand
BOPLA
EAN-13
4016138526981
Order Code
01-8161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

The BOPLA EUROMAS ET 205F is an industrial-grade casing made from acrylonitrile butadiene styrene and comes in light grey. Its compact dimensions (52x50x37 mm) make it suitable for enclosing electronic components and providing protection in industrial applications. This robust and universal case is perfect for housing small devices and safeguarding sensitive electronics.
Type Industrial-grade casing
Material ABS
Enclosure Length 52mm
Enclosure Height 37mm
Enclosure Width 50mm
Colour Light grey
Dimensions (L x W x H) 52 x 50 x 37 mm
Inside height 33mm
Inside Width 44.5mm
Internal depth 30mm
IP Rating IP65
Misc Attribute EUROMAS ET 205F

Reviews

Be the first to submit a review

Trustpilot