BOPLA 63205000 Euromas ET 205 Casing ABS Grey-white RAL 7035

MPN
63205000
Brand
BOPLA
EAN-13
4049505025961
Order Code
01-8160
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
1+ £7.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The BOPLA EUROMAS ET 205 is an industrial-grade casing made of acrylonitrile butadiene styrene. Its grey-white (RAL 7035) colour and robust construction make it ideal for housing electronic components in demanding environments. Typically used in electrical and industrial applications, it offers reliable protection and durability.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 52mm
Enclosure Height 37mm
Enclosure Width 50mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 52 x 50 x 37 mm
Inside height 33mm
Inside Width 44.5mm
Internal depth 30mm
IP Rating IP65
Misc Attribute EUROMAS ET 205

Reviews

Be the first to submit a review

Trustpilot