BOPLA 62247400 Euromas Outdoor Casing polycarbonate light grey

MPN
62247400
Brand
BOPLA
EAN-13
4016138732986
Order Code
01-8159
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £43.21
10+ £40.87
100+ £40.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

BOPLA manufactures the EUROMAS EM 247 F-LP 62247400, an outdoor casing crafted from polycarbonate in light grey. This durable casing is designed to protect electronic components from environmental elements. It is typically used in outdoor or industrial settings to safeguard sensitive equipment.
Type Outdoor casing
Enclosure Length 300mm
Enclosure Width 160mm
Enclosure Height 120mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 300 x 160 x 120 mm
Inside height 114mm
Inside Width 152.7mm
Internal depth 272.9mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 247 F-LP
Misc Attribute 2 EM 247 F

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot