BOPLA 62247300 Euromas Outdoor Casing Polycarbonate Grey-white 1pc

MPN
62247300
Brand
BOPLA
EAN-13
4049505001224
Order Code
01-8158
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £42.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BOPLA's EUROMAS EM 247-LP 62247300 is an outdoor casing made from durable polycarbonate (PC) in a grey-white hue (RAL 7035). It offers robust protection for electronic components, making it ideal for outdoor and industrial environments. This single-piece casing is designed to shield against harsh weather conditions and potential impacts.
Type Outdoor casing
Enclosure Length 300mm
Enclosure Width 160mm
Enclosure Height 120mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 300 x 160 x 120 mm
Inside height 114mm
Inside Width 152.7mm
Internal depth 272.9mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 247-LP

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot