BOPLA 62242200 Euromas EM 242 F Outdoor Casing robust polycarbonate

MPN
62242200
Brand
BOPLA
EAN-13
4016138732979
Order Code
01-8157
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £36.76 £31.25
10+ £28.99
100+ £28.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BOPLA's EUROMAS EM 242 F 62242200 is an outdoor casing made from polycarbonate (PC) in light grey. This robust enclosure is ideal for protecting electronic components in harsh environments. Typical applications include housing for electrical and communication equipment.
Type Outdoor casing
Enclosure Length 240mm
Enclosure Width 120mm
Enclosure Height 102mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 240 x 120 x 102 mm
Inside height 96mm
Inside Width 112.9mm
Internal depth 214.1mm
IP Rating IP65
Material ABS
Misc Attribute EUROMAS EM 242 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot