BOPLA 62241000 Euromas EM 241 Outdoor Casing PC Grey-white RAL 7035

MPN
62241000
Brand
BOPLA
EAN-13
4049505001187
Order Code
01-8154
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £39.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA EUROMAS EM 241 62241000 is an outdoor casing made from durable polycarbonate in a grey-white (RAL 7035) colour. This enclosure is designed to provide robust protection for electronic components, making it ideal for outdoor applications. Its sturdy design ensures longevity and reliability in harsh environmental conditions.
Type Outdoor casing
Enclosure Length 250mm
Enclosure Width 160mm
Enclosure Height 122mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 250 x 160 x 122 mm
Inside height 116mm
Inside Width 152.9mm
Internal depth 224.1mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 241

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot