BOPLA 62240000 Euromas EM 240 Outdoor Casing PC Grey-white RAL7035

MPN
62240000
Brand
BOPLA
EAN-13
4049505025404
Order Code
01-8152
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £43.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

BOPLA's EUROMAS EM 240 Casing is manufactured from robust polycarbonate (PC) and features a grey-white finish (RAL 7035). This outdoor casing is designed for protecting electrical components, providing durability in various environmental conditions. It is typically used in industrial or outdoor settings where reliable protection against the elements is essential.
Type Outdoor casing
Enclosure Length 250mm
Enclosure Width 160mm
Enclosure Height 92mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 250 x 160 x 92 mm
Inside height 86mm
Inside Width 152.9mm
Internal depth 224.1mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 240

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot