BOPLA 62239200 Euromas Casing Polycarbonate Light grey Robust 1pc

MPN
62239200
Brand
BOPLA
EAN-13
4016138732931
Order Code
01-8151
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £37.66 £32.02
10+ £30.29
100+ £30.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

BOPLA's EUROMAS EM 239 F, part number 62239200, is an outdoor casing made from durable polycarbonate in light grey. Its robust construction makes it ideal for protecting electronic devices used in outdoor environments. Typical applications include housing for control systems and telecommunications equipment.
Type Outdoor casing
Enclosure Length 250mm
Enclosure Width 160mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 250 x 160 x 57 mm
Inside height 51mm
Inside Width 153.4mm
Internal depth 224.6mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 239 F
Misc Attribute 2 EM 239 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot