BOPLA 62239000 Euromas Casing Polycarbonate Grey-white 1pc

MPN
62239000
Brand
BOPLA
EAN-13
4049505001149
Order Code
01-8150
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA EUROMAS EM 239 is an outdoor casing made from durable polycarbonate in a grey-white RAL 7035 colour. This robust enclosure is suitable for protecting electronic components from environmental conditions. Typical applications include use in industrial and outdoor electronic installations, where reliable protection is essential.
Type Outdoor casing
Enclosure Length 250mm
Enclosure Width 160mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 250 x 160 x 57 mm
Inside height 51mm
Inside Width 153.4mm
Internal depth 224.6mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 239

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot