BOPLA 62238200 Euromas Outdoor Casing robust polycarbonate light grey

MPN
62238200
Brand
BOPLA
EAN-13
4016138732924
Order Code
01-8149
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £33.71 £28.66
10+ £26.58
100+ £25.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS EM 238 F is an outdoor casing made from polycarbonate, available in light grey. Designed for durability and weather resistance, this casing is ideal for protecting electronic components in various environmental conditions. Typical applications include outdoor electrical enclosures and protective housings for sensitive equipment.
Type Outdoor casing
Enclosure Length 160mm
Enclosure Width 120mm
Enclosure Height 92mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 160 x 120 x 92 mm
Inside height 86mm
Inside Width 112.9mm
Internal depth 134.1mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 238 F
Misc Attribute 2 EM 238 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot