BOPLA 62237200 Euromas case polycarbonate light grey robust Outdoor

MPN
62237200
Brand
BOPLA
EAN-13
4016138732917
Order Code
01-8147
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £34.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The BOPLA EUROMAS EM 237 F is a light grey outdoor casing made from durable polycarbonate (PC). This casing is designed for protecting electronic components in outdoor environments. Typical applications include housing for electrical circuits and industrial control systems.
Type Outdoor casing
Enclosure Length 200mm
Enclosure Width 120mm
Enclosure Height 92mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 200 x 120 x 92 mm
Inside height 86mm
Inside Width 112.9mm
Internal depth 174.1mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 237 F
Misc Attribute 2 EM 237 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot