BOPLA 62237000 Euromas Outdoor Casing polycarbonate grey-white

MPN
62237000
Brand
BOPLA
EAN-13
4049505001101
Order Code
01-8146
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £26.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

BOPLA offers the EUROMAS EM 237 outdoor casing, constructed from durable polycarbonate (PC) in grey-white (RAL 7035). This robust enclosure is ideal for protecting electronic components in outdoor environments. It is suitable for various applications, including industrial equipment housing and weather-resistant installations.
Type Outdoor casing
Enclosure Length 200mm
Enclosure Width 120mm
Enclosure Height 92mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 200 x 120 x 92 mm
Inside height 86mm
Inside Width 112.9mm
Internal depth 174.1mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 237

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot