BOPLA 62236300 Euromas Outdoor PC Casing grey-white RAL 7035

MPN
62236300
Brand
BOPLA
EAN-13
4049505001088
Order Code
01-8145
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £31.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The BOPLA EUROMAS EM 236-LP is an outdoor casing made of durable polycarbonate in a grey-white shade. Designed for protection, this robust casing is ideal for housing electronic components in outdoor environments. Its weather-resistant properties make it suitable for industrial applications.
Type Outdoor casing
Enclosure Length 240mm
Enclosure Width 80mm
Enclosure Height 80mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 240 x 80 x 80 mm
Inside height 74mm
Inside Width 73.3mm
Internal depth 214.5mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 236-LP

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot