BOPLA 62231000 Euromas Outdoor Casing Polycarbonate grey-white 1pc

MPN
62231000
Brand
BOPLA
EAN-13
4049505025428
Order Code
01-8143
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £17.60 £17.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA EUROMAS EM 231 outdoor casing is made of durable polycarbonate in a grey-white (RAL 7035) colour. This enclosure is ideal for protecting electronic components in outdoor settings due to its robust and weather-resistant design. Typical applications include housing for electrical equipment and secure storage for telecommunications devices.
Type Outdoor casing
Enclosure Length 160mm
Enclosure Width 80mm
Enclosure Height 87mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 160 x 80 x 87 mm
Inside height 81mm
Inside Width 73mm
Internal depth 134.2mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 231

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot