BOPLA 62227200 Euromas Outdoor polycarbonate case light grey robust

MPN
62227200
Brand
BOPLA
EAN-13
4016138732887
Order Code
01-8142
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £26.92 £22.89
10+ £21.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA EUROMAS EM 227 F polycarbonate outdoor casing is light grey and designed for robust protection. It is ideal for use as a display housing, electronics housing, industrial housing, and terminal housing. This empty housing is suitable for various outdoor and industrial applications.
Type Outdoor casing
Enclosure Length 122mm
Enclosure Width 120mm
Enclosure Height 87mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 122 x 120 x 87 mm
Inside height 81mm
Inside Width 113mm
Internal depth 96.2mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 227 F
Misc Attribute 2 EM 227 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot