BOPLA 62227000 Euromas Outdoor Casing PC Grey-White RAL 7035 1pc

MPN
62227000
Brand
BOPLA
EAN-13
4049505025435
Order Code
01-8141
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £19.80 £19.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS EM 227 outdoor casing is made from durable polycarbonate in a grey-white RAL 7035 colour. This sturdy enclosure is ideal for outdoor use, providing protection against environmental elements. It is typically used for housing electronic components in harsh or exposed environments.
Type Outdoor casing
Enclosure Length 122mm
Enclosure Width 120mm
Enclosure Height 87mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 122 x 120 x 87 mm
Inside height 81mm
Inside Width 113mm
Internal depth 96.2mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 227

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot