BOPLA 62225200 Euromas case polycarbonate Outdoor light grey robust

MPN
62225200
Brand
BOPLA
EAN-13
4016138732870
Order Code
01-8140
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £18.32 £15.58
10+ £14.29
100+ £13.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS EM 225 F is a light grey outdoor casing made from durable polycarbonate (PC). This enclosure offers excellent protection for electronic devices in outdoor environments. It is ideal for use in industrial settings or any application requiring robust weather-resistance.
Type Outdoor casing
Enclosure Length 82mm
Enclosure Width 80mm
Enclosure Height 87mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 82 x 80 x 87 mm
Inside height 81mm
Inside Width 73mm
Internal depth 56.2mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 225 F
Misc Attribute 2 EM 225 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot