BOPLA 62224400 Euromas Outdoor case robust with membrane keypad recess

MPN
62224400
Brand
BOPLA
EAN-13
4016138732863
Order Code
01-8139
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £24.14
10+ £22.39
100+ £21.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

BOPLA's EUROMAS EM 224 F-LP 62224400 is an outdoor casing made from polycarbonate, featuring a light grey finish. It is designed for durability and protection, suitable for use in various environmental conditions. Typically used for housing electronic components, it is ideal for both industrial and commercial applications.
Type Outdoor casing
Enclosure Length 240mm
Enclosure Width 80mm
Enclosure Height 60mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 240 x 80 x 60 mm
Inside height 54mm
Inside Width 73.3mm
Internal depth 214.5mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 224 F-LP
Misc Attribute 2 EM 224 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot