BOPLA 62223000 Euromas Outdoor Casing Polycarbonate Grey-white RAL 7035

MPN
62223000
Brand
BOPLA
EAN-13
4049505000920
Order Code
01-8136
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

BOPLA's EUROMAS EM 223 62223000 is an outdoor casing made from durable polycarbonate (PC) in a grey-white (RAL 7035) finish. This robust enclosure is designed to protect electronic components in harsh weather conditions. Ideal for industrial and outdoor applications, it ensures reliable performance and safety.
Type Outdoor casing
Enclosure Length 200mm
Enclosure Width 150mm
Enclosure Height 77mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 200 x 150 x 77 mm
Inside height 71mm
Inside Width 142.9mm
Internal depth 174.1mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 223

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot