BOPLA 62221200 Euromas Outdoor polycarbonate case light grey robust

MPN
62221200
Brand
BOPLA
EAN-13
4016138732849
Order Code
01-8135
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £28.66
10+ £26.60
100+ £25.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BOPLA EUROMAS EM 221 F 62221200 is a light grey outdoor casing made of durable polycarbonate. This robust enclosure is ideal for protecting electronic components in outdoor environments. It is commonly used in industrial and commercial settings for housing sensitive equipment.
Type Outdoor casing
Enclosure Length 200mm
Enclosure Width 120mm
Enclosure Height 77mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 200 x 120 x 77 mm
Inside height 71mm
Inside Width 112.9mm
Internal depth 174.1mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 221 F
Misc Attribute 2 EM 221 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot