BOPLA 62221000 Euromas Outdoor Casing Polycarbonate Grey-white

MPN
62221000
Brand
BOPLA
EAN-13
4049505025466
Order Code
01-8134
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £25.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The BOPLA EUROMAS EM 221 outdoor casing is made from durable polycarbonate (PC) and comes in a grey-white shade (RAL 7035). This robust enclosure is designed to protect electronic components in outdoor environments. It is ideal for industrial and commercial applications requiring weather-resistant protection.
Type Outdoor casing
Enclosure Length 200mm
Enclosure Width 120mm
Enclosure Height 77mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 200 x 120 x 77 mm
Inside height 71mm
Inside Width 112.9mm
Internal depth 174.1mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 221

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot