BOPLA 62218400 Euromas polycarbonate Outdoor Casing robust light grey

MPN
62218400
Brand
BOPLA
EAN-13
4016138732825
Order Code
01-8131
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £30.10
10+ £27.91
100+ £27.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS EM 218 F-LP 62218400 is an outdoor casing made from polycarbonate in light grey. Manufactured by BOPLA, this robust housing is designed for electronic, industrial, and terminal applications. It serves as a plastic and empty housing for displays and distribution in various environments.
Type Outdoor casing
Enclosure Length 150mm
Enclosure Width 150mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 150 x 150 x 57 mm
Inside height 51mm
Inside Width 143.3mm
Internal depth 124.5mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 218 F-LP
Misc Attribute 2 EM 218 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot