BOPLA 62218300 Euromas Outdoor PC Casing Grey-white RAL 7035

MPN
62218300
Brand
BOPLA
EAN-13
4049505025497
Order Code
01-8130
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £25.16 £24.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA EUROMAS EM 218 62218300 is an outdoor casing made from durable polycarbonate (PC) material in a grey-white RAL 7035 colour. This robust enclosure is designed to protect electronic components from environmental factors, making it ideal for outdoor and industrial applications. Typically used in settings requiring reliable housing for sensitive equipment, it ensures safety and longevity for one piece per purchase.
Type Outdoor casing
Enclosure Length 150mm
Enclosure Width 150mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 150 x 150 x 57 mm
Inside height 51mm
Inside Width 143.3mm
Internal depth 124.5mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 218

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot