BOPLA 62212200 Euromas Outdoor Casing PC light grey robust 1pc.

MPN
62212200
Brand
BOPLA
EAN-13
4016138732788
Order Code
01-8123
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £21.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA EUROMAS EM 212 F 62212200 is a light grey outdoor casing made from durable polycarbonate, ideal for protecting electronic components. Its weather-resistant properties make it suitable for outdoor applications. Manufactured by BOPLA, this robust casing is perfect for industrial and technical environments.
Type Outdoor casing
Enclosure Length 100mm
Enclosure Width 100mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 100 x 100 x 57 mm
Inside height 51mm
Inside Width 93.3mm
Internal depth 74.5mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 212 F
Misc Attribute 2 EM 212 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot