BOPLA 62210200 Euromas Outdoor Casing polycarbonate light grey 1pc

MPN
62210200
Brand
BOPLA
EAN-13
4016138732771
Order Code
01-8121
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £18.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BOPLA's EUROMAS EM 210 F 62210200 outdoor casing is made from durable polycarbonate (PC) and comes in a light grey colour. This casing is designed to protect electronic components in outdoor environments, providing reliable weather resistance. It's typically used in industrial settings or for housing external electrical devices.
Type Outdoor casing
Enclosure Length 82mm
Enclosure Width 80mm
Enclosure Height 57mm
Colour Light grey
Protection Rating IP65
Dim (L x W x H) 82 x 80 x 57 mm
Inside height 51mm
Inside Width 73.3mm
Internal depth 56.5mm
IP Rating IP65
Material Polycarbonate
Misc Attribute 1 EUROMAS EM 210 F
Misc Attribute 2 EM 210 F

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot