BOPLA 62210000 Euromas Outdoor Casing Polycarbonate Grey-white RAL 7035

MPN
62210000
Brand
BOPLA
EAN-13
4049505025541
Order Code
01-8120
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The BOPLA EUROMAS EM 210 is an outdoor casing made of durable polycarbonate, finished in grey-white (RAL 7035). It is designed for rugged environments, providing protection for electronic components. Typically used in industrial and outdoor applications, this casing ensures safety and longevity for sensitive equipment.
Type Outdoor casing
Enclosure Length 82mm
Enclosure Width 80mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 82 x 80 x 57 mm
Inside height 51mm
Inside Width 73.3mm
Internal depth 56.5mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 210

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot