BOPLA 62207300 Euromas EM 207 Outdoor Polycarbonate Casing RAL 7035

MPN
62207300
Brand
BOPLA
EAN-13
4049505000708
Order Code
01-8117
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BOPLA EUROMAS EM 207 outdoor casing, manufactured by BOPLA, is made from durable polycarbonate (PC) with a grey-white finish (RAL 7035). It is designed to protect electronic components in harsh outdoor environments. This single piece is ideal for industrial applications where weather resistance is required.
Type Outdoor casing
Enclosure Length 82mm
Enclosure Width 60mm
Enclosure Height 57mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 82 x 60 x 57 mm
Inside height 51mm
Inside Width 53.3mm
Internal depth 56.5mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 207

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot