BOPLA 62206000 Euromas Outdoor Casing Polycarbonate Grey-white RAL7035

MPN
62206000
Brand
BOPLA
EAN-13
4049505025572
Order Code
01-8098
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The BOPLA EUROMAS EM 206 outdoor casing is made from durable polycarbonate (PC) and features a grey-white finish (RAL 7035). Designed for outdoor use, it provides strong protection for electrical and electronic components. Ideal for applications requiring robust enclosures, such as industrial and outdoor electronic systems.
Type Outdoor casing
Enclosure Length 65mm
Enclosure Width 50mm
Enclosure Height 37mm
Colour Grey-white (RAL 7035)
Protection Rating IP65
Dim (L x W x H) 65 x 50 x 37 mm
Inside height 32mm
Inside Width 44.5mm
Internal depth 43mm
IP Rating IP65
Material Polycarbonate (PC)
Misc Attribute EUROMAS EM 206

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot