BOPLA 56020000 Body Kit Fits Lab Table Case Height 118 mm

MPN
56020000
Brand
BOPLA
EAN-13
4016138523409
Order Code
11-5118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.99
10+ £10.15
50+ £7.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Bopla body kit 56020000 is a casing accessory designed for lab table cases, with a length of 199mm. Manufactured by Bopla, this body kit is suitable for various case components and enclosures. It serves as an attachment accessory for enhancing the structure and organisation of lab equipment setups.
Type Attachment
Height 45.8mm
Length 199mm
Misc Attribute AB 02009

Reviews

Be the first to submit a review

Trustpilot