BOPLA 55626010.MT3 UM set desktop case ABS grey-white 1 set

MPN
55626010.MT3
Brand
BOPLA
EAN-13
4049505740734
Order Code
01-8092
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £71.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA UM 62609 L ULTRAMAS_SET desktop case is manufactured from acrylonitrile butadiene styrene and comes in a grey-white hue (RAL 7035). With dimensions of 290.90 x 258.90 x 62.20 mm, it is designed to protect electronic components or small devices. It is ideal for industrial applications where robust, stylish housing is required.
Type Desktop case
Material Acrylonitrile butadiene styrene
Enclosure Length 290.90mm
Enclosure Height 62.20mm
Enclosure Width 258.90mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 290.90 x 258.90 x 62.20 mm
Front panel size 2mm
IP Rating IP30
Misc Attribute UM 62609 L ULTRAMAS_SET

Reviews

Be the first to submit a review

Trustpilot