BOPLA 55620018.MT1 UM desktop case 290.9x198.9x108 ABS grey-white

MPN
55620018.MT1
Brand
BOPLA
EAN-13
4049505669158
Order Code
01-8091
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £104.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The BOPLA UM 62018 L Ultramas_Set is a desktop case made from acrylonitrile butadiene styrene in a grey-white colour (RAL 7035). The case dimension is 290.90 x 198.90 x 108 mm, providing robust and durable housing for electronic components. It is typically used in industrial or commercial environments where protection and organization of electrical assemblies are required.
Type Desktop case
Material Acrylonitrile butadiene styrene
Enclosure Length 290.90mm
Enclosure Height 108mm
Enclosure Width 198.90mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 290.90 x 198.90 x 108 mm
Front panel size 2mm
IP Rating IP30
Misc Attribute UM 62018 L ULTRAMAS_SET

Reviews

Be the first to submit a review

Trustpilot