BOPLA 55620010.MT8 ULTRAMAS Desktop Case Light Grey 290.9x62.2x199mm

MPN
55620010.MT8
Brand
BOPLA
EAN-13
4016138521290
Order Code
11-5115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.57
10+ £58.24
50+ £57.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Bopla ULTRAMAS UM62009L+2X FP60009 desktop case is made from light grey acrylonitrile butadiene styrene, measuring 290.9 x 62.2 x 199 mm. It features ventilation slots for efficient cooling, making it suitable for electronic component housing. Typically used as a table case, it provides a reliable enclosure solution for small electronic projects and systems.
Type Desktop case
Material ABS
Enclosure Height 62.2mm
Enclosure Width 290.9mm
Colour Light grey
Depth 199mm
Dimensions (W x H x D) 290.9 x 62.2 x 199 mm
Misc Attribute 1 ULTRAMAS UM62009L+2X FP60009
Misc Attribute 2 UM62009L+2X FP60009
Misc Attribute 3 Ventilation slots

Reviews

Be the first to submit a review

Trustpilot