BOPLA 55520020.MT4 Ultramas Desktop case ABS Grey-white 1pc

MPN
55520020.MT4
Brand
BOPLA
EAN-13
4049505740789
Order Code
01-8088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £91.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

BOPLA's Ultramas UM 52020 L - SET is a desktop case made from Acrylonitrile Butadiene Styrene in a grey-white colour, ideal for housing electronic components. The case measures 224.20 x 198.90 x 118 mm, providing ample space for secure and organised component placement. It is commonly used in office or industrial environments for protecting and managing sensitive electronic equipment.
Type Desktop case
Material Acrylonitrile butadiene styrene
Enclosure Length 224.20mm
Enclosure Height 118mm
Enclosure Width 198.90mm
Colour Grey-white (RAL 7035), Agate grey (RAL 7038)
Dimensions (L x W x H) 224.20 x 198.90 x 118 mm
IP Rating IP30
Misc Attribute Ultramas UM 52020 L - SET

Reviews

Be the first to submit a review

Trustpilot