BOPLA 55320010.MT4 UM Desktop case ABS RAL 7035 157.5x198.9x62.2mm

MPN
55320010.MT4
Brand
BOPLA
EAN-13
4049505740925
Order Code
01-8087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £56.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA UM 32009 L SET desktop case is made from acrylonitrile butadiene styrene and comes in a grey-white colour (RAL 7035). This robust and versatile case, measuring 157.50 x 198.90 x 62.20 mm, is ideal for housing electronic components on desktops. Typical applications include office equipment, communication devices, and other electronic assemblies.
Type Desktop case
Material Acrylonitrile butadiene styrene
Enclosure Length 157.50mm
Enclosure Height 62.20mm
Enclosure Width 198.90mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 157.50 x 198.90 x 62.20 mm
Front panel size 2mm
IP Rating IP30
Misc Attribute UM 32009 L SET

Reviews

Be the first to submit a review

Trustpilot