BOPLA 55320010.MT3 ULTRAMAS Desktop Case Light Grey 157.5x62.2x199mm

MPN
55320010.MT3
Brand
BOPLA
EAN-13
4016138521269
Order Code
11-5112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £47.78
10+ £45.19
50+ £44.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Bopla ULTRAMAS UM32009L+2X FP30009 is a desktop case made from light grey acrylonitrile butadiene styrene, measuring 157.5 x 62.2 x 199 mm. Its solid design without ventilation slots makes it suitable for housing electronic components. This case is ideal for use in laboratories or offices where a compact, durable enclosure is needed.
Type Desktop case
Material ABS
Enclosure Height 62.2mm
Enclosure Width 157.5mm
Colour Light grey
Depth 199mm
Dimensions (W x H x D) 157.5 x 62.2 x 199 mm
Misc Attribute 1 ULTRAMAS UM32009L+2X FP30009
Misc Attribute 2 No ventilation slots
Misc Attribute 3 UM32009L+2X FP30009

Reviews

Be the first to submit a review

Trustpilot