BOPLA 55320000.MT10 UM 32009 desktop case ABS grey-white RAL 7035

MPN
55320000.MT10
Brand
BOPLA
EAN-13
4049505660575
Order Code
01-8086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £56.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

BOPLA UM 32009 SET is a desktop case made from acrylonitrile butadiene styrene in a grey-white shade (RAL 7035). The case measures 157.50 x 198.90 x 62.20 mm and is designed for electronic applications. It is suitable for housing and protecting sensitive electronic components.
Type Desktop case
Material Acrylonitrile butadiene styrene
Enclosure Length 157.50mm
Enclosure Height 62.20mm
Enclosure Width 198.90mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 157.50 x 198.90 x 62.20 mm
Front panel size 2mm
IP Rating IP40
Misc Attribute UM 32009 SET

Reviews

Be the first to submit a review

Trustpilot