BOPLA 4337000 Euromas Industrial fibreglass Casing grey robust resistant

MPN
4337000
Brand
BOPLA
EAN-13
4016138732368
Order Code
01-7845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £132.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA EUROMAS P 337 is an industrial-grade casing made from fibreglass reinforced polyester, offering durability and protection. Its fairy grey, semi-gloss finish makes it suitable for various industrial and electronic housing applications. This casing is ideal for use in environments requiring robust distributor or terminal housing solutions.
Type Industrial-grade casing
Material Polyester, 30 % Glass fiber reinforced
Enclosure Length 255mm
Enclosure Height 121mm
Enclosure Width 250mm
Colour Fairy grey (semi-gloss)
Dimensions (L x W x H) 255 x 250 x 121 mm
Inside height 109mm
Inside Width 237mm
Internal depth 214mm
IP Rating IP66
Misc Attribute EUROMAS P 337

Reviews

Be the first to submit a review

Trustpilot