BOPLA 4334000 Euromas P Casing fibreglass reinforced fairy grey

MPN
4334000
Brand
BOPLA
EAN-13
4016138732344
Order Code
01-7843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £103.13
10+ £90.24
50+ £78.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The BOPLA EUROMAS P 334 is an industrial-grade casing made from fibreglass-reinforced polyester, featuring a fairy grey semi-gloss finish. Its durable construction makes it ideal for housing electronics, terminals, and industrial equipment. Typically used in environments requiring robust and reliable protection, it serves as an excellent enclosure for sensitive components.
Type Industrial-grade casing
Material Polyester, 30 % Glass fiber reinforced
Enclosure Length 360mm
Enclosure Height 91mm
Enclosure Width 160mm
Colour Fairy grey (semi-gloss)
Dimensions (L x W x H) 360 x 160 x 91 mm
Inside height 79mm
Inside Width 147mm
Internal depth 319mm
IP Rating IP66
Misc Attribute EUROMAS P 334

Reviews

Be the first to submit a review

Trustpilot