BOPLA 4329000 Euromas Casing fibreglass polyester Fairy grey

MPN
4329000
Brand
BOPLA
EAN-13
4016138732313
Order Code
01-7838
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £29.80
10+ £28.68
50+ £27.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The BOPLA EUROMAS P 329 4329000 is an industrial-grade casing made from fibreglass reinforced polyester, featuring a semi-gloss fairy grey finish. This durable housing is ideal for use as terminal, electronics, or distributor housing in industrial environments. Its robust construction makes it suitable for protecting electronics from harsh conditions.
Type Industrial-grade casing
Material Polyester, 30 % Glass fiber reinforced
Enclosure Length 190mm
Enclosure Height 75.5mm
Enclosure Width 75mm
Colour Fairy grey (semi-gloss)
Dimensions (L x W x H) 190 x 75 x 75.5 mm
Inside height 65mm
Inside Width 65mm
Internal depth 159mm
IP Rating IP66
Misc Attribute EUROMAS P 329

Reviews

Be the first to submit a review

Trustpilot