BOPLA 4326000 Euromas Industrial Casing robust insulated grey

MPN
4326000
Brand
BOPLA
EAN-13
4016138732283
Order Code
01-7837
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.46
10+ £24.26
50+ £21.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

BOPLA's EUROMAS P 326 industrial-grade casing is made from fibreglass reinforced polyester for durability. The casing features a fairy grey semi-gloss finish, offering protection for electronics and wiring. It is ideal for industrial applications requiring robust and versatile housing solutions.
Type Industrial-grade casing
Material Polyester, 30 % Glass fiber reinforced
Enclosure Length 80mm
Enclosure Height 75.5mm
Enclosure Width 75mm
Colour Fairy grey (semi-gloss)
Dimensions (L x W x H) 80 x 75 x 75.5 mm
Inside height 65mm
Inside Width 65mm
Internal depth 49mm
IP Rating IP66
Misc Attribute EUROMAS P 326

Reviews

Be the first to submit a review

Trustpilot