BOPLA 4319000 Euromas Casing fibreglass polyester fairy grey

Order Code:

01-7798

Brand: BOPLA MPN: 4319000 EAN-13: 4016138732221
Qty Unit Price (Ex VAT)
1+ £36.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The BOPLA EUROMAS P 319 is an industrial-grade casing made from fibreglass reinforced polyester in a fairy grey semi-gloss finish. This durable housing is ideal for electronics, terminal, and distributor applications, offering excellent protection and versatility. It's perfect for settings requiring robust and reliable empty or plastic housing solutions.
Type Industrial-grade casing
Material Polyester, 30 % Glass fiber reinforced
Enclosure Length 190mm
Enclosure Height 56.5mm
Enclosure Width 75mm
Colour Fairy grey (semi-gloss)
Dimensions (L x W x H) 190 x 75 x 56.5 mm
Inside height 46mm
Inside Width 65mm
Internal depth 159mm
IP Rating IP66
Misc Attribute EUROMAS P 319

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot