BOPLA 4311000 Euromas Casing fibreglass V2A screws fairy grey

MPN
4311000
Brand
BOPLA
EAN-13
4016138745511
Order Code
01-7796
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £26.97
10+ £23.81
50+ £21.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

BOPLA's EUROMAS P 311 is an industrial-grade casing made from fibreglass reinforced polyester in a fairy grey (semi-gloss) finish. It is designed for housing components, measuring 110x75x55mm. This casing is ideal for use in electronic applications requiring robust and durable protection.
Type Industrial-grade casing
Material Polyester, 30 % Glass fiber reinforced
Enclosure Length 110mm
Enclosure Height 55mm
Enclosure Width 75mm
Colour Fairy grey (semi-gloss)
Dimensions (L x W x H) 110 x 75 x 55 mm
Inside height 46mm
Inside Width 65mm
Internal depth 79mm
IP Rating IP66
Misc Attribute 1 EUROMAS P 311
Misc Attribute 2 P 311

Reviews

Be the first to submit a review

Trustpilot