Christmas Opening Hours and Delivery Dates here

BOPLA 42600410 PS VE XS Vent 25x28x10mm Fibreglass Grey-white

Order Code:

01-7792

Brand: BOPLA MPN: 42600410 EAN-13: 4058545409556
  • Quickly find another product in this range by Misc Attribute:

    PS VE XL Polysafe Belüftungselement XL PS VE XS Polysafe Belüftungselement XS
Qty Unit Price (Ex VAT)
1+ £15.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 available to back orderBack-order availability date - 11/01/2026

BOPLA manufactures the PS VE XS Polysafe Vent, a robust ventilation element made from fibreglass-reinforced polyester. It measures 25 x 28 x 10 mm and comes in grey-white (RAL 7035), ensuring durable management of enclosure airflow. This accessory is typically used in industrial settings to maintain optimal conditions within electronic enclosures.
Type Vent
Dim (L x W x H) 25 x 28 x 10 mm
Factory colour Grey-white (RAL 7035)
Height 10mm
Length 25mm
Material Fibreglass reinforced polyester
Misc Attribute PS VE XS Polysafe Belüftungselement XS
Width 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot